Orders are typically delivered to Belgium within 48 hours depending on location.
Free delivery to Belgium on orders of 50 EUR or more. A delivery charge of 18 EUR will be billed on all orders less than 50 EUR.
UPS or FedEx freight pre-paid: DDP (Duty and customs paid by DigiKey)
DHL freight pre-paid: CPT (Duty, customs, and VAT due at time of delivery)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
![]()
![]()
![]()
![]()


More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support
The LinkSwitch-II was developed to cost effectively replace all existing solutions in low power charger and adapter applications. Its controller is optimized for CV/CC charging applications, for minimal external part count, and for very tight control of both the output voltage and current without the use of an optocoupler.
The integrated 700 V switching MOSFET and ON/OFF control function achieve both high efficiency under all load conditions, and low no-load energy consumption. No-load performance and operating efficiency exceed all current and proposed international energy efficiency standards.
| Manufacturer | Power Integrations |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | AC/DC SMPS - Single Output |
| Eval Board |
Board not Stocked
|
| AC Voltage |
115 V
230 V Universal (115 / 230V) |
| Outputs and Type |
1 Isolated
|
| Voltage Out |
5 V
|
| Current Out |
555 mA
|
| Output Power |
2.78 W
|
| Features |
Open Circuit Protection
Short Circuit Protection Thermal Protection |
| Efficiency @ Conditions |
>73%, 230 V in @ 1 ~ 2.7 W
>73%, 115V in @ 0.7 ~ 2.7 W |
| No-load Input Power @ Voltage |
28 mW @ 115 V
32 mW @ 230 V |
| Switching Frequency |
64 kHz
|
| Internal Switch |
Yes
|
| Component Count + Extras |
27 + 2
|
| Voltage In |
85 ~ 265 VAC
|
| Design Author |
Power Integrations
|
| Application / Target Market |
Audio: MP3 Players
Battery Chargers Cell Phones Digital Cameras Portable Devices Power: AC Adapters Power: Auxiliary Power Supply |
| Main I.C. Base Part |
LNK613
|
| Date Created By Author | |
| Date Added To Library | 2018-06 |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox