L01-6365 | |
|---|---|
DigiKey Part Number | TE2261-ND |
Manufacturer | |
Manufacturer Product Number | L01-6365 |
Description | PWR XFMR TOROIDAL 25VA TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Toroidal 25VA Power Transformer 115V, 230V Primary Parallel 22V, Series 44V Secondary Parallel 1.136A, Series 568mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | L01-6365 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amgis, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 22V, Series 44V | |
Current - Output (Max) | Parallel 1.136A, Series 568mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 25VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 60.00mm L x 60.00mm W | |
Height - Seated (Max) | 37.50mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.959 lb (435 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,50000 € | 23,50 € |
| 12 | 20,97917 € | 251,75 € |
| 36 | 19,94056 € | 717,86 € |
| 60 | 19,47300 € | 1.168,38 € |
| 108 | 18,94741 € | 2.046,32 € |
| 252 | 18,21250 € | 4.589,55 € |
| Unit Price without VAT: | 23,50000 € |
|---|---|
| Unit Price with VAT: | 28,43500 € |