W3334B0150
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
W3334B0150
PulseLarsen Antennas Video

W3334B0150

DigiKey Part Number
553-W3334B0150-ND
Manufacturer
Manufacturer Product Number
W3334B0150
Description
RF ANT 2.4GHZ/5.4GHZ FLAT PATCH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, WLAN, Zigbee™ Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.4GHz, 5.4GHz
Frequency Range
2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz
Antenna Type
Flat Patch
Number of Bands
2
VSWR
2
Return Loss
-
Gain
5.5dBi
Power - Max
3 W
Features
-
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.004" (0.10mm)
Applications
Bluetooth, WLAN, Zigbee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.970
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,62000 €1,62 €
101,18700 €11,87 €
251,08000 €27,00 €
1000,96270 €96,27 €
2500,90680 €226,70 €
5000,87314 €436,57 €
1.0000,84542 €845,42 €
2.5000,81614 €2.040,35 €
5.0000,79849 €3.992,45 €
Unit Price without VAT:1,62000 €
Unit Price with VAT:1,96020 €