XTR111AIDRCR | ||
---|---|---|
DigiKey Part Number | 296-39546-2-ND - Tape & Reel (TR) 296-39546-1-ND - Cut Tape (CT) 296-39546-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | XTR111AIDRCR | |
Description | IC PREC VOLT-CURR CONV/TX 10-SON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | XTR111AIDRCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Current Transmitter | |
Input Type | Voltage | |
Output Type | Current | |
Current - Supply | 550 µA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,75000 € | 1,75 € |
10 | 1,57700 € | 15,77 € |
25 | 1,48720 € | 37,18 € |
100 | 1,26700 € | 126,70 € |
250 | 1,18964 € | 297,41 € |
500 | 1,04094 € | 520,47 € |
1.000 | 0,86249 € | 862,49 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,80301 € | 2.409,03 € |
6.000 | 0,77327 € | 4.639,62 € |