TPS79301DBVR | ||
---|---|---|
DigiKey Part Number | 296-12154-2-ND - Tape & Reel (TR) 296-12154-1-ND - Cut Tape (CT) 296-12154-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS79301DBVR | |
Description | IC REG LIN POS ADJ 200MA SOT23-6 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS79301DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 70dB ~ 43dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,44000 € | 0,44 € |
10 | 0,35600 € | 3,56 € |
25 | 0,32560 € | 8,14 € |
100 | 0,24210 € | 24,21 € |
250 | 0,21940 € | 54,85 € |
500 | 0,18156 € | 90,78 € |
1.000 | 0,13618 € | 136,18 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,12483 € | 374,49 € |
6.000 | 0,11726 € | 703,56 € |
15.000 | 0,10970 € | 1.645,50 € |
30.000 | 0,10062 € | 3.018,60 € |
75.000 | 0,09684 € | 7.263,00 € |