Connector Header Surface Mount 8 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 8 position 0.039" (1.00mm)
501331-0807
501331-0807
Molex - Product of the Quarter - Mini-Fit

5013310807

DigiKey Part Number
900-5013310807TR-ND - Tape & Reel (TR)
900-5013310807CT-ND - Cut Tape (CT)
900-5013310807DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5013310807
Description
CONN HEADER SMD 8POS 1MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 8 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5013310807 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.213" (5.40mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
40.0µin (1.02µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA46), Nylon 4/6
Features
Pick and Place, Solder Retention
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.902
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,62300 €6,23 €
1000,52920 €52,92 €
5000,47230 €236,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.1000,47657 €524,23 €
2.2000,45383 €998,43 €
3.3000,44103 €1.455,40 €
5.5000,42543 €2.339,86 €
7.7000,41545 €3.198,96 €
11.0000,40514 €4.456,54 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,88330 €