MAX13234EETP+T | ||
---|---|---|
DigiKey Part Number | MAX13234EETP+T-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MAX13234EETP+T | |
Description | IC TRANSCEIVER FULL 2/2 20TQFN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 2/2 Transceiver Full RS232 20-TQFN (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX13234EETP+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WQFN Exposed Pad | |
Supplier Device Package | 20-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 5,55672 € | 13.891,80 € |