560 Ohm ±2% 100mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77061561P

DigiKey Part Number
770-61-R560P-ND
Manufacturer
Manufacturer Product Number
77061561P
Description
RES ARRAY 5 RES 560 OHM 6SIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
560 Ohm ±2% 100mW Power Per Element Bussed 5 Resistor Network/Array ±100ppm/°C 6-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
6
Manufacturer
CTS Resistor Products
Power Per Element
100mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Through Hole
Circuit Type
Bussed
Package / Case
6-SIP
Resistance (Ohms)
560
Supplier Device Package
6-SIP
Tolerance
±2%
Size / Dimension
0.600" L x 0.098" W (15.24mm x 2.50mm)
Number of Resistors
5
Height - Seated (Max)
0.195" (4.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.651
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,41700 €4,17 €
250,35560 €8,89 €
500,31700 €15,85 €
1000,28400 €28,40 €
2500,24792 €61,98 €
5000,22534 €112,67 €
1.0000,20613 €206,13 €
5.0000,17192 €859,60 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,78650 €