TAP106K016CRW | ||
---|---|---|
DigiKey Part Number | 478-7366-2-ND - Tape & Reel (TR) 478-7366-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | TAP106K016CRW | |
Description | CAP TANT 10UF 10% 16V RADIAL | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 16 V Radial 3.2Ohm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 3.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.200" Dia (5.08mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,45000 € | 0,45 € |
10 | 0,30100 € | 3,01 € |
50 | 0,23920 € | 11,96 € |
100 | 0,19750 € | 19,75 € |
500 | 0,15430 € | 77,15 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.250 | 0,13116 € | 163,95 € |
2.500 | 0,12344 € | 308,60 € |
6.250 | 0,11573 € | 723,31 € |
8.750 | 0,10801 € | 945,09 € |
12.500 | 0,10608 € | 1.326,00 € |
31.250 | 0,10415 € | 3.254,69 € |
62.500 | 0,10030 € | 6.268,75 € |