IMP34DT05 MEMS Audio Sensor Omnidirectional Digital Microphone
STMicroelectronics' IMP34DT05 MEMS omnidirectional digital microphone for industrial applications
STMicroelectronics' IMP34DT05 is an ultra-compact, low-power, omnidirectional, digital MEMS microphone built with a capacitive sensing element and an IC interface. The sensing element, capable of detecting acoustic waves, is manufactured using a specialized silicon micromachining process dedicated to producing audio sensors. The IC interface is manufactured using a CMOS process that allows designing a dedicated circuit able to provide a digital signal externally in PDM format. The IMP34DT05 is a low-distortion digital microphone with a 64 dB signal-to-noise ratio and -26 dB FS (full signal) ±3 dB sensitivity. The IMP34DT05 is available in a top-port, SMD-compliant, EMI-shielded package and is guaranteed to operate over an extended temperature range from -40°C to +85°C.
- Single supply voltage
- Low power consumption
- AOP = 122.5 dB SPL (sound pressure level)
- 64 dB signal-to-noise ratio
- Omnidirectional sensitivity
- -26 dB FS ±3 dB sensitivity
- HCLGA package: top-port design, SMD-compliant
- 10-year longevity
- Low distortion
- High SNR
- Enhanced ESD protection
- Omnidirectional sensitivity
- Standard package form factor
- Anti-tampering devices
- Vibration monitoring
- Audio-activated functions
- Predictive maintenance
- Noise cancelling
- Sound detection for alarm systems
- Human/machine voice interface
- Anti-theft systems
IMP34DT05 MEMS Audio Sensor Omnidirectional Digital Microphone
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Gevoeligheid | Signaal-ruisverhouding | Locatie poort | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | IMP34DT05TR | MIC MEMS DIGITAL PDM OMNI -26DB | -26dB ±3dB @ 94dB SPL | 64dB | Bovenkant | 2172 - Immediate | $2.27 | Details weergeven |