5S Miniature Circuit Breakers

Siemens MCB portfolio offers reliable protection against short circuits and overload for applications in industry, buildings, and infrastructure

Image of Siemens 5S Miniature Circuit BreakersSiemens 5SJ miniature circuit breakers (MCBs) are UL listed to UL 489 and certified to Canadian standards CSA 22.2 No. 5.02. They are available with one, two, and three poles, 0.3 A to 63 A, and 240 VAC or 480Y/277 VAC voltage ranges. Accessories include UL listed auxiliary switches, fault signal contacts, and shunt trips.

In addition, Siemens 5SY and 5SP supplementary protectors are UL1077 recognized, certified to Canadian standards CSA 22.2 No. 235, and IEC/EN 60 947-2 EN 60 898. This line of protectors complies with global standards and comes with CE markings. They are available in one, two, and three pole configurations, ranging from 0.3 A to 125 A, and rated 277 VAC for 1-P and 480 VAC for multi-poles.

5SJ Features
  • Trip curves of B (3 to 5 In), C (5 to 10 In), and D (10 to 20 In) to meet varying load characteristics
  • Touch-safe design to ensure reliable personal safety against electric shock
  • Visible indicator for ON and OFF/Trip indication; even changes if the trip handle is held in place
  • DIN rail mounting (standard 35 mm) for easy installation without tools
  • Use for circuits with rated currents from 0.3 A to 63 A
  • Expandable with comprehensive accessories such as busbars and auxiliary switches, fault signal contacts, and shunt trips up to 480 V
5SJ Applications
  • Branch circuit or feeder protection
  • UL 489 devices in questionable UL 1077 (supplementary protection) applications
  • Current ratings below 10 A
  • Smaller size than traditional molded case circuit breakers or fuse blocks
5SY Features
  • Designed for applications with rated currents from 0.3 A to 80 A
  • Compact design, easy mounting, infeed optionally at either the top or bottom through identical terminals
  • Industry-standard mounting with DIN rail compatibility
  • With characteristics A, B, C, and D, diverse uses: from residential buildings with high inrush currents and pulse-generating equipment, down to protection of semiconductors
  • Highly effective touch protection when grasping and mounting the latching slide with latch-down option
  • Visible indicator for ON and OFF/Trip
  • Identical wire screw connections on line and load side – with dual terminal for cable and busbar
5SY Applications
  • Selectivity for multiple motor control circuits on the secondary side of a control transformer or power supply by allowing the user to quickly find the problem circuit should a fault occur without having to shut down all of the other control circuits
  • Use as a local disconnecting means inside the panel when a branch circuit protection device is already present
  • Applicable for protection of small devices, even below 10A

5SJ Miniature Circuit Breakers

AfbeeldingOnderdeelnr. fabrikantBeschrijvingNominale stroom (A)Available QuantityPrijsDetails weergeven
SUP PTOR 5SY4 1P 240V 4A 7.5K D-5SY41048SUP PTOR 5SY4 1P 240V 4A 7.5K D-4A13 - Immediate$67.96Details weergeven
SUP PTOR 5SY4 1P 240V 1A 7.5K D-5SY41018SUP PTOR 5SY4 1P 240V 1A 7.5K D-1A4 - Immediate$67.96Details weergeven
SUP PTOR 5SY4 1P 240V 10A 7.5K D5SY41108SUP PTOR 5SY4 1P 240V 10A 7.5K D10A8 - Immediate$67.96Details weergeven
SUP PTOR 5SY4 1P 240V 2A 7.5K D-5SY41028SUP PTOR 5SY4 1P 240V 2A 7.5K D-2A4 - Immediate$67.96Details weergeven
SUP PTOR 5SY4 1P 240V 8A 7.5K D-5SY41088SUP PTOR 5SY4 1P 240V 8A 7.5K D-8A3 - Immediate$71.53Details weergeven
SUP PTOR 5SY4 1P 240V 6A 7.5K D-5SY41068SUP PTOR 5SY4 1P 240V 6A 7.5K D-6A4 - Immediate$67.96Details weergeven
SUP PTOR 5SY4 1P 240V 3A 7.5K D-5SY41038SUP PTOR 5SY4 1P 240V 3A 7.5K D-3A11 - Immediate$67.96Details weergeven
CIRCUIT BREAKER 10KA 1POLE B35SY41036CIRCUIT BREAKER 10KA 1POLE B3-4 - Immediate$54.44Details weergeven
MINIATURE CURCIUT BREAKER, 230/45SY41037MINIATURE CURCIUT BREAKER, 230/43A1 - Immediate$57.99Details weergeven
SUP PTOR 5SY4 1P 240V 5A 7.5K C-5SY41117SUP PTOR 5SY4 1P 240V 5A 7.5K C-5A6 - Immediate$57.99Details weergeven

5SY Miniature Circuit Breakers

AfbeeldingOnderdeelnr. fabrikantBeschrijvingNominale stroom (A)Available QuantityPrijsDetails weergeven
MCB 5SJ4 2P 240V 16A 14K C-TRIP5SJ42167HG41MCB 5SJ4 2P 240V 16A 14K C-TRIP16A22 - Immediate$140.74Details weergeven
MCB 5SJ4 1P 240V 30A SAME PH 14K5SJ41307HG40MCB 5SJ4 1P 240V 30A SAME PH 14K30A73 - Immediate$61.25Details weergeven
MCB 5SJ4 1P 240V 10A 14K C-TRIP5SJ41107HG41MCB 5SJ4 1P 240V 10A 14K C-TRIP10A44 - Immediate$66.76Details weergeven
MCB 5SJ4 1P 240V 6A 14K C-TRIP5SJ41067HG41MCB 5SJ4 1P 240V 6A 14K C-TRIP6A22 - Immediate$66.76Details weergeven
MCB 5SJ4 1P 240V 20A 14K C-TRIP5SJ41207HG41MCB 5SJ4 1P 240V 20A 14K C-TRIP20A19 - Immediate$66.76Details weergeven
MCB 5SJ4 1P 240V 20A SAME PH 14K5SJ41206HG40MCB 5SJ4 1P 240V 20A SAME PH 14K20A71 - Immediate$61.25Details weergeven
MCB 5SJ4 1P 240V 4A 14K C-TRIP5SJ41047HG41MCB 5SJ4 1P 240V 4A 14K C-TRIP4A17 - Immediate$66.76Details weergeven
MCB 5SJ4 2P 240V 6A 14K C-TRIP5SJ42067HG41MCB 5SJ4 2P 240V 6A 14K C-TRIP6A17 - Immediate$140.74Details weergeven
MCB 5SJ4 2P 480/277 2A 10K D-TRI5SJ42028HG42MCB 5SJ4 2P 480/277 2A 10K D-TRI2A132 - Immediate$140.74Details weergeven
MCB 5SJ4 1P 240V 8A 14K C-TRIP5SJ41087HG41MCB 5SJ4 1P 240V 8A 14K C-TRIP8A53 - Immediate$66.76Details weergeven
Published: 2024-12-18