5180 IEC Inlet with Filter

SCHURTER IEC inlets offer protection against dirt and moisture for applications in demanding environments

Image of SCHURTER 5180 IEC Inlet with FilterThe SCHURTER 5180 is an appliance inlet with a filter in accordance with IEC 60320 and IEC 60529. Thanks to several seals, the built-in device plug provides IP67 protection for the housing. In combination with the corresponding V-Lock power cord, a protection rating of IP54 is achieved when plugged in. This rating offers excellent protection against dust particles and is also splash-proof.

The blue color of the V-Lock cable socket alone indicates that something is different here. Both the device plug and the power cord have been equipped with special sealing elements to achieve a high IP protection rating. The blue V-Lock cable ensures reliable pull-out protection and tightness.

Standard and high-performance versions are available. The latter are equipped with nanocrystalline cores in the chokes. The 5180 device connector filter is also available in a version made from plant-based plastic, significantly reducing the component's CO2 emissions.

Wherever dirt, dust particles, or splashing water may occur, the 5180 is a perfect choice. This can be the case in the harsh working environments of industrial applications. In the medical field, a higher IP protection class is required. This is because medical devices must be cleaned, disinfected, and even sterilized regularly if necessary. Similar requirements apply in the food industry.

The 5180 offers medical 2 x MOPP protection for applications with direct patient contact and, for example, in ambulance vehicles or in the home care sector.

Features
  • Compact IEC C14 or C18 appliance inlet with filter
  • Screw-on from front side
  • Appliance inlet protection: Class I or II
  • Line filter in standard and medical versions
  • Available in black and white
  • With sealing: IP54 under load and IP67 towards housing
  • Protection Class II qualified with 2 x MOPP for medical applications
  • High-performance filter versions
  • V-Lock cord retaining
Applications
  • Medical devices
  • Food processing equipment
  • Air conditioning equipment
  • Industrial equipment
  • Vending machines

5180 IEC Inlet with Filters

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
5180 CONNECTOR FILTER C14 10A ST3-151-9355180 CONNECTOR FILTER C14 10A ST0 - Immediate$21.15Details weergeven
5180 CONNECTOR FILTER C14  15A S3-151-9495180 CONNECTOR FILTER C14 15A S0 - Immediate$21.33Details weergeven
5180 CONNECTOR FILTER C14 8A STD3-151-9595180 CONNECTOR FILTER C14 8A STD0 - Immediate$17.92Details weergeven
5180 CONNECTOR FILTER C14 6A STD3-151-9955180 CONNECTOR FILTER C14 6A STD0 - Immediate$20.79Details weergeven
5180 CONNECTOR FILTER C14 4A STD3-151-9975180 CONNECTOR FILTER C14 4A STD0 - Immediate$20.60Details weergeven
5180 CONNECTOR FILTER C14 3A STD3-151-9995180 CONNECTOR FILTER C14 3A STD0 - Immediate$20.42Details weergeven
5180 CONNECTOR FILTER C14 2A STD3-152-0015180 CONNECTOR FILTER C14 2A STD0 - Immediate$20.24Details weergeven
5180 CONNECTOR FILTER C14 1A STD3-152-0035180 CONNECTOR FILTER C14 1A STD0 - Immediate$20.06Details weergeven
5180 CONNECTOR FILTER C14 1A M53-152-0865180 CONNECTOR FILTER C14 1A M50 - Immediate$20.88Details weergeven
5180 CONNECTOR FILTER C14 2A M53-152-0895180 CONNECTOR FILTER C14 2A M50 - Immediate$21.07Details weergeven
5180 CONNECTOR FILTER C14 3A M53-152-0905180 CONNECTOR FILTER C14 3A M50 - Immediate$18.16Details weergeven
5180 CONNECTOR FILTER C14 4A M53-152-0915180 CONNECTOR FILTER C14 4A M50 - Immediate$21.45Details weergeven
5180 CONNECTOR FILTER C14 6A M53-152-0935180 CONNECTOR FILTER C14 6A M50 - Immediate$21.64Details weergeven
5180 CONNECTOR FILTER C14 8A M53-152-0945180 CONNECTOR FILTER C14 8A M50 - Immediate$18.65Details weergeven
5180 CONNECTOR FILTER C14 10A M53-152-1275180 CONNECTOR FILTER C14 10A M50 - Immediate$22.02Details weergeven
5180 CONNECTOR FILTER C14 15A M53-152-1285180 CONNECTOR FILTER C14 15A M50 - Immediate$22.21Details weergeven
5180 CONNECTOR FILTER C14 10A M83-154-1145180 CONNECTOR FILTER C14 10A M80 - Immediate$19.46Details weergeven
5180 CONNECTOR FILTER C14 1A M803-154-4035180 CONNECTOR FILTER C14 1A M800 - Immediate$17.99Details weergeven
5180 CONNECTOR FILTER C14 2A M803-154-4055180 CONNECTOR FILTER C14 2A M800 - Immediate$18.16Details weergeven
5180 CONNECTOR FILTER C14 3A M803-154-4075180 CONNECTOR FILTER C14 3A M800 - Immediate$18.32Details weergeven
Published: 2025-11-19