Automotive Fast Recovery Diodes
ROHM's automotive AEC-Q101 fast recovery diodes significantly improve switching power supply efficiency
ROHM Semiconductor offers many different combinations of AEC-Q101 fully-qualified silicon-based fast recovery diodes to choose from. Whether the need is for a tiny SOD-323 diode or a 20 A D2PAK for a higher-power design, ROHM has a solution that should fit any automotive design need. Some of the key features of ROHM’s FRD lineup are AEC-Q101 automotive qualification, low forward voltage, ultra-low noise, low leakage current, reverse voltage up to 800 V, ultra-high-speed switching, high reliability, and current support up to 20 A. Whether working on a power supply, LED lighting, or a DC/DC converter design, these diodes offer a solution to fit the application.
- Ultra-low noise
- Low forward voltage
- Low leakage current
- Ultra-high-speed switching
- Reverse voltage up to 800 V
- LED lighting
- Power supplies
- Adaptors (PCs and TVs)
- Gaming power supplies
- Air conditioners
- UPS systems
- Power conditioners
Automotive Fast Recovery Diodes
| Afbeelding | Onderdeelnr. fabrikant | Beschrijving | Stroom - gemiddeld gelijkgericht (Io) | Available Quantity | Prijs | Details weergeven | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | BAS16HMFHT116 | DIODE STANDARD 80V 215MA SSD3 | 215mA | 0 - Immediate | $0.17 | Details weergeven |
![]() | ![]() | RB050LAM-30TFTR | DIODE SCHOTTKY 30V 3A PMDTM | 3A | 730 - Immediate | $0.66 | Details weergeven |
![]() | ![]() | RB050LAM-40TFTR | DIODE SCHOTTKY 40V 3A PMDTM | 3A | 7051 - Immediate | $0.69 | Details weergeven |
![]() | ![]() | RB050LAM-60TFTR | DIODE SCHOTTKY 60V 3A PMDTM | 3A | 5820 - Immediate | $0.68 | Details weergeven |
![]() | ![]() | RB055LAM-30TFTR | DIODE SCHOTTKY 30V 3A PMDTM | 3A | 2602 - Immediate | $0.47 | Details weergeven |
![]() | ![]() | RFV5BM6SFHTL | DIODE STANDARD 600V 5A TO252 | 5A | 910 - Immediate | $1.50 | Details weergeven |
![]() | ![]() | RB168MM-40TFTR | DIODE SCHOTTKY 40V 1A PMDU | 1A | 8138 - Immediate | $0.47 | Details weergeven |
![]() | ![]() | RF1501TF3SFHC9 | DIODE STANDARD 300V 20A TO220NFM | 20A | 1326 - Immediate | $2.06 | Details weergeven |
![]() | ![]() | RF201LAM2STFTR | DIODE STANDARD 200V 2A PMDTM | 2A | 2958 - Immediate | $0.80 | Details weergeven |
![]() | ![]() | RSX201VYM30FHTR | DIODE SCHOTTKY 30V 1.5A TUMD2M | 1,5A | 6055 - Immediate | $0.33 | Details weergeven |
![]() | ![]() | RFUH10TF6SFHC9 | DIODE STANDARD 600V 10A TO220NFM | 10A | 301 - Immediate | $1.74 | Details weergeven |
![]() | ![]() | RB578VYM100FHTR | DIODE SCHOTTKY 100V 700MA TUMD2M | 700mA | 20 - Immediate | $0.43 | Details weergeven |
![]() | ![]() | RBQ30NS45BFHTL | DIODE SCHOTTKY 45V 30A LPDS | 30A | 975 - Immediate | $2.31 | Details weergeven |
![]() | ![]() | RF05VYM1SFHTR | DIODE STANDARD 100V 500MA TUMD2M | 500mA | 14099 - Immediate | $0.26 | Details weergeven |
![]() | ![]() | RBR3MM60BTFTR | DIODE SCHOTTKY 60V 3A PMDU | 3A | 5780 - Immediate | $0.50 | Details weergeven |
![]() | ![]() | RFN10BM3SFHTL | DIODE STANDARD 350V 10A TO252 | 10A | 3932 - Immediate | $1.25 | Details weergeven |
![]() | ![]() | RFN5BM3SFHTL | DIODE STANDARD 350V 5A TO252 | 5A | 1368 - Immediate | $1.36 | Details weergeven |
![]() | ![]() | RB060MM-40TFTR | DIODE SCHOTTKY 40V 2A PMDU | 2A | 1993 - Immediate | $0.42 | Details weergeven |
![]() | ![]() | RB168VYM-40FHTR | DIODE SCHOTTKY 40V 1A TUMD2M | 1A | 682 - Immediate | $0.37 | Details weergeven |
![]() | ![]() | RB055LAM-40TFTR | DIODE SCHOTTKY 40V 3A PMDTM | 3A | 11940 - Immediate | $0.57 | Details weergeven |