EMI Suppression Film Capacitors - R41P Series

KEMET's harsh-environment, high-temperature metalized polypropylene capacitor offers THB-Grade IIB performance

Image of Kemet's R41P Series EMI Suppression Film CapacitorsKEMET's R41P series electromagnetic interference (EMI) suppression film capacitors with Y2/X1 MKP technology feature miniaturized physical properties and a high operating temperature of +125°C that is required for harsh environments, making the series automotive-grade and AEC-Q200 qualified. The capacitors are suitable for EMI suppression filters in "line-to-ground" and "across-the-line" applications that require the Y2/X1 safety classification. These capacitors are suitable for applications where capacitor failure may lead to danger of electric shock.

Product Brief

Image of Kemet's R41P Series Product Brief (click to enlarge)

Features
  • Approvals: ENEC, UL, cUL, and CQC
  • Class X1/Y2 (IEC 60384-14)
  • THB Grade IIB: +85°C, 85% RH, and 500 hrs. at 300 V URAC accredited to IEC 60384-14
  • Rated voltage: 300 VAC 50/60 Hz
  • Capacitance range: 0.001 μF to 2.2 μF
  • Lead spacing: 10 mm to 37.5 mm
  • Capacitance tolerance: ±20%, ±10%
  • Climatic category: 40/110/56, IEC 60068-1
  • Operating temperature range: -40°C to +125°C (500 hrs. at +125°C)
  • Self-healing properties
  • AEC-Q200-qualified and automotive-grade
Applications
  • AC inputs Y2/X1
  • HVDC filters
  • Three-phase outputs
  • Three-phase UPS
  • Automotive ABC and DC/DC
  • Solar inverters and energy storage
  • Charging stations

R41P Series EMI Suppression Film Capacitors

AfbeeldingOnderdeelnr. fabrikantBeschrijvingCapaciteitGrootte / afmetingenHoogte - geplaatst (max.)Available QuantityPrijsDetails weergeven
CAP FILM 2200PF 10% 1.2KVDC RADR413F122050P0KCAP FILM 2200PF 10% 1.2KVDC RAD2200 pF0,512" L x 0,157" B (13,00mm x 4,00mm)0,358" (9,10mm)1634 - Immediate$0.43Details weergeven
CAP FILM 1000PF 10% 1.2KVDC RADR413F110050P0KCAP FILM 1000PF 10% 1.2KVDC RAD1000 pF0,512" L x 0,157" B (13,00mm x 4,00mm)0,358" (9,10mm)1703 - Immediate$0.43Details weergeven
CAP FILM 1500PF 10% 1.2KVDC RADR413F115050P0KCAP FILM 1500PF 10% 1.2KVDC RAD1500 pF0,512" L x 0,157" B (13,00mm x 4,00mm)0,358" (9,10mm)1746 - Immediate$0.43Details weergeven
CAP FILM 3300PF 10% 1.2KVDC RADR413F133050P0KCAP FILM 3300PF 10% 1.2KVDC RAD3300 pF0,512" L x 0,197" B (13,00mm x 5,00mm)0,437" (11,10mm)1500 - Immediate$0.47Details weergeven
CAP FILM 4700PF 10% 1.2KVDC RADR413F147050P1KCAP FILM 4700PF 10% 1.2KVDC RAD4700 pF0,512" L x 0,197" B (13,00mm x 5,00mm)0,437" (11,10mm)1941 - Immediate$0.48Details weergeven
CAP FILM 4700PF 10% 1.2KVDC RADR413F147050P0KCAP FILM 4700PF 10% 1.2KVDC RAD4700 pF0,512" L x 0,236" B (13,00mm x 6,00mm)0,476" (12,10mm)893 - Immediate$0.40Details weergeven
CAP FILM 10000PF 10% 1.2KVDC RADR413I210050P0KCAP FILM 10000PF 10% 1.2KVDC RAD10000 pF0,709" L x 0,197" B (18,00mm x 5,00mm)0,437" (11,10mm)773 - Immediate$0.49Details weergeven
CAP FILM 6800PF 10% 1.2KVDC RADR413F168050P0KCAP FILM 6800PF 10% 1.2KVDC RAD6800 pF0,512" L x 0,236" B (13,00mm x 6,00mm)0,476" (12,10mm)410 - Immediate$0.51Details weergeven
CAP FILM 0.015UF 10% 1.2KVDC RADR413I215050P0KCAP FILM 0.015UF 10% 1.2KVDC RAD0.015 µF0,709" L x 0,197" B (18,00mm x 5,00mm)0,437" (11,10mm)970 - Immediate$0.54Details weergeven
CAP FILM 0.022UF 10% 1.2KVDC RADR413I222050P0KCAP FILM 0.022UF 10% 1.2KVDC RAD0.022 µF0,709" L x 0,197" B (18,00mm x 5,00mm)0,437" (11,10mm)29 - Immediate$0.63Details weergeven
CAP FILM 0.033UF 10% 1.2KVDC RADR413I233050P0KCAP FILM 0.033UF 10% 1.2KVDC RAD0.033 µF0,709" L x 0,236" B (18,00mm x 6,00mm)0,476" (12,10mm)0 - Immediate$0.69Details weergeven
CAP FILM 0.047UF 10% 1.2KVDC RADR413I247050P0KCAP FILM 0.047UF 10% 1.2KVDC RAD0.047 µF0,709" L x 0,295" B (18,00mm x 7,50mm)0,535" (13,60mm)481 - Immediate$0.80Details weergeven
CAP FILM 0.068UF 10% 1.2KVDC RADR413N268050P0KCAP FILM 0.068UF 10% 1.2KVDC RAD0.068 µF1,043" L x 0,236" B (26,50mm x 6,00mm)0,594" (15,10mm)105 - Immediate$0.81Details weergeven
CAP FILM 0.1UF 10% 1.2KVDC RADR413N310050P0KCAP FILM 0.1UF 10% 1.2KVDC RAD0.1 µF1,043" L x 0,276" B (26,50mm x 7,00mm)0,634" (16,10mm)459 - Immediate$0.92Details weergeven
CAP FILM 0.068UF 10% 1.2KVDC RADR413I268050P0KCAP FILM 0.068UF 10% 1.2KVDC RAD0.068 µF0,709" L x 0,335" B (18,00mm x 8,50mm)0,575" (14,60mm)320 - Immediate$0.96Details weergeven
CAP FILM 0.15UF 10% 1.2KVDC RADR413N315050P0KCAP FILM 0.15UF 10% 1.2KVDC RAD0.15 µF1,043" L x 0,335" B (26,50mm x 8,50mm)0,673" (17,10mm)279 - Immediate$1.16Details weergeven
CAP FILM 0.1UF 10% 1.2KVDC RADR413I310050P0KCAP FILM 0.1UF 10% 1.2KVDC RAD0.1 µF0,709" L x 0,433" B (18,00mm x 11,00mm)0,752" (19,10mm)425 - Immediate$1.23Details weergeven
CAP FILM 0.22UF 10% 1.2KVDC RADR413N322050P0KCAP FILM 0.22UF 10% 1.2KVDC RAD0.22 µF1,043" L x 0,394" B (26,50mm x 10,00mm)0,732" (18,60mm)0 - Immediate$1.37Details weergeven
CAP FILM 0.33UF 10% 1.2KVDC RADR413N333050P0KCAP FILM 0.33UF 10% 1.2KVDC RAD0.33 µF1,043" L x 0,512" B (26,50mm x 13,00mm)0,870" (22,10mm)19 - Immediate$1.88Details weergeven
CAP FILM 0.22UF 10% 1.2KVDC RADR413R322050P0KCAP FILM 0.22UF 10% 1.2KVDC RAD0.22 µF1,260" L x 0,354" B (32,00mm x 9,00mm)0,673" (17,10mm)71 - Immediate$1.96Details weergeven
Published: 2024-01-12