EPC2069 40 V, 2.25 mΩ GaN FET

EPC GaN FETs are ideal for applications with demanding requirements for high power density performance

Image of EPC EPC2069 40 V, 2.25 mΩ GaN FET The EPC EPC2069 40 V, 2.25 mΩ, 422 A pulsed-current GaN FET offers designers a significantly smaller and more efficient device than silicon MOSFETs for high-performance, space-constrained applications. This GaN FET is ideal for applications with demanding requirements for high power density performance, such as 48 V to 54 V input servers. Lower gate charges and zero reverse recovery losses enable high-frequency operation of 1 MHz and beyond in a tiny 10.6 mm² footprint for state-of-the-art power density. The EPC2069 can support 48 V to 12 VDC/DC solutions ranging from 500 W to 2 kW and exceeding 98% efficiency. The use of eGaN devices on both the primary side and the secondary side is required to achieve maximum power density >4,000 W/in³.

Applications
  • 48 V DC/DC conversion
    • Datacenters
    • AI servers
  • Synchronous rectification for AC/DC and DC/DC
  • LiDAR/pulsed power
  • Class-D audio
  • LED lighting
  • BLDC motor drives
    • e-bikes
    • e-scooters
    • Robotics
    • Drones
    • Power tools

EPC2069 40 V, 2.25 mΩ GaN FET

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
GAN FET 40V .002OHM 8BUMP DIEEPC2069GAN FET 40V .002OHM 8BUMP DIE5414 - Immediate$3.72Details weergeven

Half-Bridge Development Board

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
EVAL BOARD FOR EPC2069EPC90139EVAL BOARD FOR EPC206921 - Immediate$107.00Details weergeven
Published: 2024-12-10