Pmod Shield Adapter Board for Uno R3 Standard to Pmod

Digilent's Pmod shield adapter boards are perfect for makers and engineers to bridge systems to the physical world

Image of Digilent's Pmod Shield Adapter BoardWith the Digilent Pmod adapter, users can connect over 80 Digilent peripheral modules (Pmods) to the Arduino ecosystem. The wide range of Pmods augment the capabilities of system boards by adding sensors, actuators, communication, user input, and much more. The Pmod shield has five 2 x 6 Digilent Pmod connectors, one 2 x 4 I2C connector, and optional pull-up resistors for the I2C bus. The shield has the standard R3 footprint.

Features
  • Five 2 x 6 Digilent Pmod connectors (UART, SPI, GPIO)
  • One additional 6-pin header connector for SPI
  • One I2C daisy chain connector

Pmod Shield

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CHIPKIT PMOD SHIELD-UNO410-229CHIPKIT PMOD SHIELD-UNO0 - Immediate$18.99Details weergeven

Related Parts

AfbeeldingOnderdeelnr. fabrikantBeschrijvingAvailable QuantityPrijsDetails weergeven
CHIPKIT WI-FIRE410-302CHIPKIT WI-FIRE0 - Immediate$68.23Details weergeven
CHIPKIT UC32 PIC32MX340F512410-254CHIPKIT UC32 PIC32MX340F5120 - Immediate$25.87Details weergeven
ARTY S7-50 SPARTAN-7410-352ARTY S7-50 SPARTAN-761 - Immediate$175.31Details weergeven
ARTY A7-35T DEV BOARD ARTIX-7410-319ARTY A7-35T DEV BOARD ARTIX-70 - Immediate$137.33Details weergeven
BOARD DEV ARTY Z7-20 ZYNQ 7020410-346-20BOARD DEV ARTY Z7-20 ZYNQ 7020260 - Immediate$258.25Details weergeven
Published: 2018-06-22