FIDO Biometric Security Keys

AuthenTrend's security keys feature FIDO2/U2F security protocol, offering a passwordless experience and multi-factor authentication

Image of Authentrend's FIDO Biometric Security KeysAuthenTrend, a biometric solution provider, has applied fingerprint-authentication technology to the FIDO2 security key and trusted FIDO, MISA (Microsoft intelligent security association), and RSA. ATKeys are compliant with FIDO2/U2F/WebAuthn protocol to replace traditional passwords with public and private-key credentials. The flagship product ATKey.Pro, a FIDO2-certified, side-mounted fingerprint security key that enables passwordless authentication in less than a second from any angle, guarantees a high level of encryption and authentication to provide users with a secure and smooth authentication experience.

ATKey.Card is a FIDO smart badge that can be paired with hundreds of other FIDO2 compliant services to perform access control and apply strong authentication. Registering fingerprints is made easy with standalone enrollment. Both ATKey.Pro and ATKey.Card are FIDO2-certified and let employees store from eight to ten encrypted fingerprint templates inside a single hardware chip. These biometrics cannot be disclosed outside the key, giving IT directors peace of mind around the security of their servers and enabling passwordless authentication in less than a second.

ATKey.Pro (Type-A and Type-C) features

  • Highly secure biometric authentication
  • USB Type-A, Type-C connector
  • FIDO2 certified: FIDO2 authentication protocol enabled
  • Side-mounted fingerprint sensor
  • Fast and accurate fingerprint recognition (<1 sec., FAR <1/50,000, FRR <2%)
  • High fingerprint capacity can store up to ten fingerprints
  • Works with any FIDO-compliant application such as Gmail, Outlook, Lastpass, Facebook, Dropbox, and more with the below applications
  • Compatible with Windows, macOS, Linux, iOS, and Android
  • Browser support: Chrome, Edge, and Firefox
  • Standalone enrollment tech allows the user to seamlessly register and manage fingerprints with no app, device, or internet connection required

ATKey.Card (USB-A, NFC, and BLE) features

  • Highly secure biometric authentication
  • Multiple interfaces: USB Type-A, Bluetooth®, and NFC options
  • FIDO2 certified: FIDO2 authentication protocol enabled
  • Side-mounted fingerprint sensor
  • Fast and accurate fingerprint recognition (<1 sec., FAR <1/50,000, FRR <2%)
  • High fingerprint capacity can store up to eight fingerprints
  • Works with any FIDO-compliant application such as Gmail, Outlook, Lastpass, Facebook, Dropbox, and more with the below applications
  • Compatible with Windows, macOS, Linux, iOS, and Android
  • Browser support: Chrome, Edge, and Firefox
  • Standalone enrollment tech allows users to seamlessly register and manage fingerprints with no app, device, or internet connection required

ATKey.Hello (USB-A) features

  • Biometric Hello key dongle enables passwordless sign-in with local Windows Hello support
  • FIDO U2F certified
  • Side-mounted fingerprint sensor
  • Fast and accurate fingerprint recognition (<1 sec., FAR <1/50,000, FRR <2%)
  • LED status indicator

AT.Wallet features

  • Protected using a built-in fingerprint reader, ensuring funds cannot be transferred without the owner's registered fingerprint
  • Roughly the size of a credit card making it easy to carry around
  • Smart biometric digital wallet can store bitcoin and cryptocurrency
  • Load coins using the on-screen QR code, or send/receive by pairing with iPhone, MacOS, Android, Windows via Bluetooth®, or USB
  • Charge it easily thanks to the handy USB charging dock that doubles as a case to keep the wallet safe from dust and scratches
  • Supports Ethereum, Bitcoin Cash, Litecoin, Dogecoin, XRP, Dash, and all ERC20 Tokens
  • Other currencies are being added but security comes first; currencies will only be added after they're fully tested to be 100% compatible
Applications
  • FIDO U2F compatibility:
    • 1Password, bitwarden, OneLogin, AWS Identity and Access Management (IAM), and IBM Security
    • DUO, okta, AWS Single Sign-On (AWS SSO), RSA, Axiad, Gluu, and Hanko Identity
    • Centrify, Dashlane, Dropbox, DSX, HYPR, Intercede, Isosec, and Keeper Business
    • Nok Nok, GitHub, Fedora, GitLab, Compose, and Ubuntu
    • Facebook, Twitter, YouTube, Blogger, and FineFriends
    • GoDaddy, Google, GOV.UK, ID.me, and Identity Automation
    • Binance, Salesforce, Brave, Ping Identity, Yahoo!, and 1Kosmos BlockID
    • AuthStack, AuthTake, Avatier, Bitbucket, Bitfinex, ForgeRock, FTX, and Maiar
  • FIDO 2 compatibility:
    • Google accounts, Coinbase, Microsoft accounts, 1Password, and Microsoft AAD
    • Binance, Facebook, and Twitter
    • Bitwarden, Okta, GitHub, and AWS Single Sign-On
    • Brave, Citrix Workspace, Ping Identity, and Google Cloud
    • OneLogin, RSA, Auth0, Login.gov, GoDaddy, and eBay
    • Cloudflare, Authereum, AuthTake, Avatier, and Basecamp
    • DSX, Ezeelogin, ForgeRock, FineFriends, Gemini, Gluu, Magic Link, and RevBits PAM
    • Intercede, Isosec, Maiar Browser, Nok Nok, Opera, and Oracle Identity Cloud Service
Updated: 2022-03-25
Published: 2022-01-20