TDK InvenSense ICP-10100 Barometric Pressure and Temperature Sensor

The first thing one notices about TDK’s ICP-10100 sensor is just how small it is. At 2 mm x 2 mm x 0.72 mm the 10-pin LGA package takes up minimal board space. Another interesting detail are the three tiny 0.025 mm holes in the top surface of the package. The reason for the holes is to provide the sensor with access to the atmosphere for measuring barometric pressure. The small diameter holes prevent water from entering which makes the sensor waterproof to a 1.5 meter depth for up to 30 minutes.

ICP-10100 Sensor

The DK-10100 is a low-cost development board used for rapid evaluation and development of ICP-10100-based solutions.

DK-10100 Development Board

Sensor Evaluation / Development

The DK-10100 is one member of a family of boards in TDK’s Invensense SmartMotion Platform. All boards are based on Microchip’s G55 Arm Cortex-M4-based microcontroller and include an onboard embedded debugger to minimize cost and simplify development. Software evaluation tools and sample applications are available for download on the TDK Invensense Developer website.

Sensor Integration

Supply voltage is 1.8 V and an I2C interface is used for communication between the sensor and host processor.

 

Availability at DigiKey

ICP-10100 Barometric Temperature Sensor

ICP-10100 Development Kit Board

Related Product Highlights

CP-101xx Barometric Pressure Sensor IC

TDK InvenSense Resources

ICP-10100 Datasheet

DK-10100 Development Kit Documentation

TDK InvenSense Developers Site

Achtergrondinformatie over deze auteur

Image of Scott Raeker

Scott Raeker, Principal Application Engineer bij DigiKey, is sinds 2006 in dienst en zijn voornaamste verantwoordelijkheid is het ondersteunen van klanten bij draadloze toepassingen. Hij heeft meer dan 35 jaar ervaring in de elektronische sector en is afgestudeerd in Elektrotechniek aan de Universiteit van Minnesota. Scott geniet in zijn vrije tijd van het opknappen van zijn oude boerderij.

More posts by Scott Raeker
 TechForum

Have questions or comments? Continue the conversation on TechForum, DigiKey's online community and technical resource.

Visit TechForum