Telecommunications

Key Components for Mobile

  • 5G Mobile Devices

Optoelectronics

RGBCIR Color Sensor With I2C Interface

  • Compact SMD package, 2.0 mm x 1.25 mm x 1.0 mm (top view)
  • 16-bit resolution for each channel (R,G,B,C, and IR), output tolerance: ± 10 % under WLED 5000K

Thermistors

SMD 0402, Glass Protected NTC Thermistors

  • Tolerance on R25 down to 1 %
  • Glass protected with soft terminations
  • Standard series, AEC-Q200 compliant

Inductors

IHLP® Commercial Inductors, High Saturation Series

  • Excellent DC/DC energy storage up to 5 MHz
  • Only 1.2 mm height
  • Up to 10 A continuous current

Power ICs

1.2 V to 5.5 V, Slew Rate Controlled Load Switch in WCSP4

  • Low and flat RON over the full operation voltage range
  • Features reverse current blocking and output discharge at switch off

Tantalum Capacitors

Solid Tantalum Chip Capacitors 298D MICROTAN®, Leadframeless Molded, 298W Extended Range Microtan

  • High capacitance in small case sizes including 0603 and 0402 footprint
  • Perfect for space-constrained designs

Power ICs

Audio Jack Detector with Send / End Detect

  • Wide operating voltage range: 1.6 V to 5.5 V; Low quiescent current of 10 μA, max. at VDD = 1.8 V
  • Integrated sense comparator for audio L of 1.4 V ± 5 % threshold
  • Ultra thin and compact miniQFN10 and UTDFN10

Resistors

Power Metal Strip® Resistors, Very High Power (to 3 W), Low Value (Down to 0.0005 Ω), Surface-Mount

  • Extremely low resistance values from 0.0005 Ω to 0.1 Ω, tolerances of 1 % and 0.5 %
  • Very high power rating to 3 W in WSLP0603 to WSLP2512 size packages
  • All-welded construction offers high pulse capacity

Resistors

Metal Foil Current Sense Resistors, Low Value (Down to 0.001 Ω)

  • Wide package range from 0402 to 1206
  • Ideal for lower resistance below 100mΩ
  • TCR of 50ppm/°C

MOSFETs

N-Channel 30 V (D-S) MOSFET

  • Ultra small 0.8 mm x 0.8 mm outline
  • Ultra thin 0.4 mm max. height
  • Typical ESD protection 1700 V (HBM)

Diodes and Rectifiers

Two-Line ESD Protection in SOT-23

  • ESD immunity acc. IEC 61000-4-2, ± 30 kV contact discharge, ± 30 kV air discharge
  • Space saving SOT-23 package

Diodes and Rectifiers

Schottky Rectifier Surface-Mount FlipKY® Gen

  • Very low dimensions - 1.6 mm x 0.8 mm x 0.31 mm
  • 2.0 A forward current
  • Low forward voltage drop (typ. 510 mV at 2.0 A)

Optoelectronics

Proximity Sensor With Interrupt, VCSEL, and I²C Interface

  • Integrates a proximity sensor (PS), and a VCSEL into one small package
  • Dimensions (L x W x H in mm): 2.0 x 1.25 x 0.5
  • 1.6 mm single hole opening design

Optoelectronics

High Accuracy Ambient Light Sensor With I2C Interface

  • Package type: surface-mount
  • Dimensions (L x W x H in mm): 2.67 x 2.45 x 0.6
  • FiltronTM technology adaption: close to real human eye response