LCD Driver 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA8537BH/Q900/1,5

DigiKey Part Number
PCA8537BH/Q900/1,5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA8537BH/Q900/1,5
Description
IC DRVR 7 SEGMENT 64TQFP
Customer Reference
Detailed Description
LCD Driver 64-TQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
200 µA
Manufacturer
NXP USA Inc.
Voltage - Supply
1.8V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 95°C
Part Status
Obsolete
Mounting Type
Surface Mount
Display Type
LCD
Package / Case
64-TQFP
Configuration
7 Segment + DP, 14 Segment + DP + AP, Dot Matrix
Supplier Device Package
64-TQFP (10x10)
Interface
SPI
Base Product Number
Digits or Characters
22 Characters, 44 Characters, 352 Elements
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.