
Category | Number of I/O 23 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tube | RAM Size 3K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Verified | Data Converters A/D 8x10b |
Core Processor eZ8 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Peripherals Brown-out Detect/Reset, LED, LVD, POR, PWM, Temp Sensor, WDT | Base Product Number |






