
Category | Number of I/O 17 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tube | RAM Size 3K x 8 |
Part Status Not For New Designs | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Verified | Data Converters A/D 7x10b |
Core Processor eZ8 | Oscillator Type Internal |
Core Size | Operating Temperature 0°C ~ 70°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, UART/USART | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Peripherals Brown-out Detect/Reset, LED, LVD, POR, PWM, Temp Sensor, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.678 | 2,61769 € | 27.951,69 € |
| Unit Price without VAT: | 2,61769 € |
|---|---|
| Unit Price with VAT: | 3,16740 € |

