
Category | Number of I/O 23 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tube | RAM Size 3K x 8 |
Part Status Not For New Designs | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 8x10b |
Core Processor eZ8 | Oscillator Type Internal |
Core Size | Operating Temperature 0°C ~ 70°C (TA) |
Speed 20MHz | Mounting Type Through Hole |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 28-DIP (0.600", 15.24mm) |
Peripherals Brown-out Detect/Reset, LED, LVD, POR, PWM, Temp Sensor, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.495 | 3,02343 € | 10.566,89 € |
| Unit Price without VAT: | 3,02343 € |
|---|---|
| Unit Price with VAT: | 3,65835 € |

