
Z8F041AQB020EG | |
|---|---|
DigiKey Part Number | 269-3783-ND |
Manufacturer | |
Manufacturer Product Number | Z8F041AQB020EG |
Description | IC MCU 8BIT 4KB FLASH 8QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | eZ8 Encore!® XP® Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 8-QFN (5x6) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 128 x 8 |
Packaging Tray | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor eZ8 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Supplier Device Package 8-QFN (5x6) |
Connectivity IrDA, UART/USART | Package / Case 8-VDFN Exposed Pad |
Peripherals Brown-out Detect/Reset, LED, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.920 | 1,71459 € | 6.721,19 € |
| Unit Price without VAT: | 1,71459 € |
|---|---|
| Unit Price with VAT: | 2,07465 € |

