
Z8F011APJ020EG2156 | |
|---|---|
DigiKey Part Number | Z8F011APJ020EG2156-ND |
Manufacturer | |
Manufacturer Product Number | Z8F011APJ020EG2156 |
Description | IC MCU 8BIT 1KB FLASH 28DIP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | eZ8 Encore!® XP® Microcontroller IC 8-Bit 20MHz 1KB (1K x 8) FLASH 28-PDIP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 16 x 8 |
Packaging Tube | RAM Size 256 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor eZ8 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Through Hole |
Speed 20MHz | Supplier Device Package 28-PDIP |
Connectivity IrDA, UART/USART | Package / Case 28-DIP (0.600", 15.24mm) |
Peripherals Brown-out Detect/Reset, LED, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.105 | 2,10724 € | 6.542,98 € |
| Unit Price without VAT: | 2,10724 € |
|---|---|
| Unit Price with VAT: | 2,54976 € |

