eZ80® Acclaim!® Embedded Module eZ80L92 48MHz 512KB 1MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZ80L925048MOD

DigiKey Part Number
269-3166-ND
Manufacturer
Manufacturer Product Number
EZ80L925048MOD
Description
IC MOD EZ80L92 48MHZ 512KB 1MB
Customer Reference
Detailed Description
eZ80® Acclaim!® Embedded Module eZ80L92 48MHz 512KB 1MB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zilog
Series
Part Status
Obsolete
Module/Board Type
MCU Core
Core Processor
eZ80L92
Co-Processor
-
Speed
48MHz
Flash Size
1MB
RAM Size
512KB
Connector Type
Header 2x25
Size / Dimension
2.500" L x 2.500" W (64.00mm x 64.00mm)
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types