Direct



EZ80F93AZ020EC00TR | |
|---|---|
DigiKey Part Number | EZ80F93AZ020EC00T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EZ80F93AZ020EC00TR |
Description | IC MCU 8BIT 64KB FLASH 100LQFP |
Customer Reference | |
Detailed Description | eZ80 eZ80® Acclaim!® Microcontroller IC 8-Bit 20MHz 64KB (64K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | EZ80F93AZ020EC00TR Models |
Category | Number of I/O 24 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tape & Reel (TR) | RAM Size 4K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor eZ80 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Package / Case 100-LQFP |
Connectivity I2C, IrDA, SPI, UART/USART | Base Product Number |
Peripherals Brown-out Detect/Reset, POR, WDT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EZ80F93AZ020EG | Zilog | 109 | 269-3873-ND | 8,55000 € | Direct |


