GPTCRS11 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 215
Unit Price: 19,98000 €
Datasheet

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 113
Unit Price: 33,60000 €
Datasheet
Image for GPTCRS11 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GPTCRS11

DigiKey Part Number
GPTCRS11-ND
Manufacturer
Manufacturer Product Number
GPTCRS11
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ZF Electronics
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
15A (AC)
Voltage Rating - AC
125 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Force
99gf
Release Force
23gf
Operating Position
1.156" (29.4mm)
Pretravel
0.281" (7.14mm)
Differential Travel
0.040" (1.0mm)
Overtravel
0.158" (4.0mm)
Mechanical Life
20,000,000 Cycles
Electrical Life
-
Operating Temperature
0°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 412 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8007,08919 €5.671,35 €
Manufacturers Standard Package
Unit Price without VAT:7,08919 €
Unit Price with VAT:8,57792 €

Other Suppliers on DigiKey

412In Stock
Ships from WEC