DG23-B2RA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ZF Electronics
In Stock: 0
Unit Price: 2,71089 €
Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG23-B2RA

DigiKey Part Number
CH622-ND
Manufacturer
Manufacturer Product Number
DG23-B2RA
Description
SWITCH SNAP ACT SPDT 0.05A 30V
Customer Reference
Detailed Description
Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
DG23-B2RA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ZF Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
50mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Lever, Roller
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Ingress Protection
IP40
Features
-
Operating Force
60gf
Release Force
-
Operating Position
0.488" (12.4mm)
Pretravel
0.060" (1.5mm)
Differential Travel
0.020" (0.5mm)
Overtravel
0.022" (0.55mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
200,000 Cycles
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes