MFR Recommended
Similar
Similar

DG13-B1AA | |
|---|---|
DigiKey Part Number | CH164-ND |
Manufacturer | |
Manufacturer Product Number | DG13-B1AA |
Description | SWITCH SNAP ACTION SPDT 3A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer ZF Electronics | Ingress Protection IP40 |
Series | Operating Force 140gf |
Packaging Bulk | Operating Position 0.213" (5.4mm) |
Part Status Obsolete | Pretravel 0.020" (0.5mm) |
Circuit SPDT | Differential Travel 0.004" (0.1mm) |
Switch Function On-Mom | Overtravel 0.008" (0.2mm) |
Current Rating (Amps) 3A (AC), 2A (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DGE3-E7AA | ZF Electronics | 0 | 85-DGE3-E7AA-ND | 1,47900 € | MFR Recommended |
| SS0750300F130P1A | E-Switch | 1.171 | EG4921-ND | 1,00000 € | Similar |
| ZMA03A150P00PC | C&K | 24.831 | CKN9164-ND | 0,97000 € | Similar |
| ZMCJF7P0T | C&K | 2.635 | 401-1742-ND | 2,46000 € | Similar |





