
OSCLD100M-3.3I/S22-25 | |
|---|---|
DigiKey Part Number | 3155-OSCLD100M-3.3I/S22-25TR-ND - Tape & Reel (TR) 3155-OSCLD100M-3.3I/S22-25CT-ND - Cut Tape (CT) 3155-OSCLD100M-3.3I/S22-25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSCLD100M-3.3I/S22-25 |
Description | XTAL OSC XO 100MHZ LVDS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 30mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,94000 € | 3,94 € |
| 10 | 3,42800 € | 34,28 € |
| 25 | 3,24120 € | 81,03 € |
| 50 | 3,10720 € | 155,36 € |
| 100 | 2,97870 € | 297,87 € |
| 250 | 2,81720 € | 704,30 € |
| 500 | 2,79574 € | 1.397,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,58966 € | 2.589,66 € |
| 2.000 | 2,48306 € | 4.966,12 € |
| 3.000 | 2,42280 € | 7.268,40 € |
| Unit Price without VAT: | 3,94000 € |
|---|---|
| Unit Price with VAT: | 4,76740 € |

