
16M8PI/XT214-10 | |
|---|---|
DigiKey Part Number | 3155-16M8PI/XT214-10TR-ND - Tape & Reel (TR) 3155-16M8PI/XT214-10CT-ND - Cut Tape (CT) 3155-16M8PI/XT214-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16M8PI/XT214-10 |
Description | CRYSTAL 16MHZ 8PF SMD 2.0X1.6MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 8pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 120 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±30ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19600 € | 1,96 € |
| 25 | 0,18600 € | 4,65 € |
| 50 | 0,17820 € | 8,91 € |
| 100 | 0,17070 € | 17,07 € |
| 250 | 0,16152 € | 40,38 € |
| 500 | 0,15482 € | 77,41 € |
| 1.000 | 0,14842 € | 148,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13880 € | 416,40 € |
| 6.000 | 0,13306 € | 798,36 € |
| 9.000 | 0,12981 € | 1.168,29 € |
| 15.000 | 0,12583 € | 1.887,45 € |
| 21.000 | 0,12328 € | 2.588,88 € |
| 30.000 | 0,12063 € | 3.618,90 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |

