Parametric Equivalent

YC358LJK-0727RL | |
|---|---|
DigiKey Part Number | YC358LJK-0727RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YC358LJK-0727RL |
Description | RES ARRAY 8 RES 27 OHM 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 2512 (6432 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 62.5mW |
Manufacturer YAGEO | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Applications DDRAM, SDRAM |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Bussed | Package / Case 2512 (6432 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 27 | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance ±5% | Height - Seated (Max) 0.028" (0.70mm) |
Number of Resistors 8 | Base Product Number |
Number of Pins 10 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YC358TJK-0727RL | YAGEO | 0 | 13-YC358TJK-0727RL-ND | 0,08028 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05278 € | 211,12 € |
| Unit Price without VAT: | 0,05278 € |
|---|---|
| Unit Price with VAT: | 0,06386 € |


