68k Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC324-JK-0768KL

DigiKey Part Number
13-YC324-JK-0768KLTR-ND - Tape & Reel (TR)
13-YC324-JK-0768KLCT-ND - Cut Tape (CT)
13-YC324-JK-0768KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC324-JK-0768KL
Description
RES ARRAY 4 RES 68K OHM 2012
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
68k Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC324-JK-0768KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
125mW
Manufacturer
YAGEO
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Applications
DDRAM, SDRAM
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
68k
Package / Case
2012, Convex, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.200" L x 0.126" W (5.08mm x 3.20mm)
Number of Resistors
4
Height - Seated (Max)
0.028" (0.70mm)
Number of Pins
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,14400 €1,44 €
250,12160 €3,04 €
500,10760 €5,38 €
1000,09560 €9,56 €
2500,08232 €20,58 €
5000,07404 €37,02 €
1.0000,06697 €66,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05587 €223,48 €
8.0000,05153 €412,24 €
12.0000,04931 €591,72 €
20.0000,04679 €935,80 €
28.0000,04529 €1.268,12 €
40.0000,04382 €1.752,80 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27830 €