
YC122-JR-134K7L | |
|---|---|
DigiKey Part Number | 13-YC122-JR-134K7LTR-ND - Tape & Reel (TR) 13-YC122-JR-134K7LCT-ND - Cut Tape (CT) 13-YC122-JR-134K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC122-JR-134K7L |
Description | RESISTOR CHIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
Category | Power Per Element 62.5mW |
Manufacturer YAGEO | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications DDRAM, SDRAM |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0404 (1010 Metric), Convex |
Resistance (Ohms) 4.7k | Supplier Device Package 0404 |
Tolerance ±5% | Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm) |
Number of Resistors 2 | Height - Seated (Max) 0.016" (0.40mm) |
Number of Pins 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YC122-JR-074K7L | YAGEO | 3.515 | 13-YC122-JR-074K7LCT-ND | 0,09000 € | Parametric Equivalent |
| RAVF102DJT4K70 | Stackpole Electronics Inc | 16.880 | 738-RAVF102DJT4K70CT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02100 € | 0,21 € |
| 25 | 0,01760 € | 0,44 € |
| 50 | 0,01500 € | 0,75 € |
| 100 | 0,01330 € | 1,33 € |
| 250 | 0,01116 € | 2,79 € |
| 500 | 0,00988 € | 4,94 € |
| 1.000 | 0,00878 € | 8,78 € |
| 5.000 | 0,00681 € | 34,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00501 € | 250,50 € |
| 100.000 | 0,00463 € | 463,00 € |
| 150.000 | 0,00444 € | 666,00 € |
| 250.000 | 0,00422 € | 1.055,00 € |
| 350.000 | 0,00409 € | 1.431,50 € |
| 500.000 | 0,00397 € | 1.985,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

