Direct
Direct

YC122-JR-0768RL | |
|---|---|
DigiKey Part Number | YC122J-68TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YC122-JR-0768RL |
Description | RES ARRAY 2 RES 68 OHM 0404 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
EDA/CAD Models | YC122-JR-0768RL Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 155°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 68 | Package / Case 0404 (1010 Metric), Convex |
Tolerance ±5% | Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm) |
Number of Resistors 2 | Height - Seated (Max) 0.016" (0.40mm) |
Number of Pins 4 | Base Product Number |
Power Per Element 62.5mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 741X043680JP | CTS Resistor Products | 0 | 741X043680JP-ND | 0,01310 € | Direct |
| EXB-24V680JX | Panasonic Industry | 6.975 | Y5680CT-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00558 € | 55,80 € |
| Unit Price without VAT: | 0,00558 € |
|---|---|
| Unit Price with VAT: | 0,00675 € |



