YC122-JR-07150RL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CTS Resistor Products
In Stock: 0
Unit Price: 0,01310 €
Datasheet

Direct


Panasonic Industry
In Stock: 14.650
Unit Price: 0,08000 €
Datasheet
150 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC122-JR-07150RL

DigiKey Part Number
YC122J-150TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
YC122-JR-07150RL
Description
RES ARRAY 2 RES 150 OHM 0404
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
150 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Datasheet
 Datasheet
EDA/CAD Models
YC122-JR-07150RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
YAGEO
Operating Temperature
-55°C ~ 155°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q200
Part Status
Active
Applications
DDRAM, SDRAM
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
150
Package / Case
0404 (1010 Metric), Convex
Tolerance
±5%
Size / Dimension
0.039" L x 0.039" W (1.00mm x 1.00mm)
Number of Resistors
2
Height - Seated (Max)
0.016" (0.40mm)
Number of Pins
4
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
741X043151JPCTS Resistor Products0741X043151JP-ND0,01310 €Direct
EXB-24V151JXPanasonic Industry14.650Y5151CT-ND0,08000 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00558 €55,80 €
Manufacturers Standard Package
Unit Price without VAT:0,00558 €
Unit Price with VAT:0,00675 €