YC122-JR-07100RL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CTS Resistor Products
In Stock: 0
Unit Price: 0,01310 €
Datasheet

Direct


Panasonic Industry
In Stock: 71.148
Unit Price: 0,08000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 4.990
Unit Price: 0,08000 €
Datasheet
100 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC122-JR-07100RL

DigiKey Part Number
YC122J-100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
YC122-JR-07100RL
Description
RES ARRAY 2 RES 100 OHM 0404
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Datasheet
 Datasheet
EDA/CAD Models
YC122-JR-07100RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
YAGEO
Operating Temperature
-55°C ~ 155°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q200
Part Status
Active
Applications
DDRAM, SDRAM
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
100
Package / Case
0404 (1010 Metric), Convex
Tolerance
±5%
Size / Dimension
0.039" L x 0.039" W (1.00mm x 1.00mm)
Number of Resistors
2
Height - Seated (Max)
0.016" (0.40mm)
Number of Pins
4
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
741X043101JPCTS Resistor Products0741X043101JPTR-ND0,01310 €Direct
EXB-24V101JXPanasonic Industry71.148Y5101CT-ND0,08000 €Direct
RAVF102DJT100RStackpole Electronics Inc4.990738-RAVF102DJT100RCT-ND0,08000 €Direct
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00558 €55,80 €
Manufacturers Standard Package
Unit Price without VAT:0,00558 €
Unit Price with VAT:0,00675 €