YC102-JR-0715RL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 3.900
Unit Price: 0,16000 €
Datasheet
15 Ohm ±5% 31mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0302 (0805 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC102-JR-0715RL

DigiKey Part Number
13-YC102-JR-0715RLTR-ND - Tape & Reel (TR)
13-YC102-JR-0715RLCT-ND - Cut Tape (CT)
13-YC102-JR-0715RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC102-JR-0715RL
Description
RES ARRAY 2 RES 15 OHM 0302
Customer Reference
Detailed Description
15 Ohm ±5% 31mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0302 (0805 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
YAGEO
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Obsolete
Applications
DDRAM, SDRAM
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
15
Package / Case
0302 (0805 Metric), Convex, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.031" L x 0.024" W (0.80mm x 0.60mm)
Number of Resistors
2
Height - Seated (Max)
0.018" (0.45mm)
Number of Pins
4
Base Product Number
Power Per Element
31mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EXB-14V150JXPanasonic Industry3.900Y3150CT-ND0,16000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes