
YC102-FR-074K3L | |
|---|---|
DigiKey Part Number | YC102-FR-074K3L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YC102-FR-074K3L |
Description | RES ARRAY 2 RES 4.3K OHM 0302 |
Customer Reference | |
Detailed Description | 4.3k Ohm ±1% 31mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0302 (0805 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q200 |
Part Status Obsolete | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 4.3k | Package / Case 0302 (0805 Metric), Convex, Long Side Terminals |
Tolerance ±1% | Size / Dimension 0.031" L x 0.024" W (0.80mm x 0.60mm) |
Number of Resistors 2 | Height - Seated (Max) 0.018" (0.45mm) |
Number of Pins 4 | Base Product Number |
Power Per Element 31mW |

