
YC102-FR-07100RT | |
|---|---|
DigiKey Part Number | YC102-FR-07100RT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | YC102-FR-07100RT |
Description | RES ARRAY 2 RES 100 OHM 0302 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±1% 31mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0302 (0805 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer YAGEO | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q200 |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 100 | Package / Case 0302 (0805 Metric), Convex, Long Side Terminals |
Tolerance ±1% | Size / Dimension 0.031" L x 0.024" W (0.80mm x 0.60mm) |
Number of Resistors 2 | Height - Seated (Max) 0.018" (0.45mm) |
Number of Pins 4 | Base Product Number |
Power Per Element 31mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03006 € | 300,60 € |
| Unit Price without VAT: | 0,03006 € |
|---|---|
| Unit Price with VAT: | 0,03637 € |

