
VT1206BRB071ML | |
|---|---|
DigiKey Part Number | 13-VT1206BRB071MLTR-ND - Tape & Reel (TR) 13-VT1206BRB071MLCT-ND - Cut Tape (CT) 13-VT1206BRB071MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VT1206BRB071ML |
Description | RES FILM 1M OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,55200 € | 5,52 € |
| 25 | 0,51160 € | 12,79 € |
| 50 | 0,48360 € | 24,18 € |
| 100 | 0,45780 € | 45,78 € |
| 250 | 0,42696 € | 106,74 € |
| 500 | 0,40618 € | 203,09 € |
| 1.000 | 0,38756 € | 387,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,33514 € | 1.675,70 € |
| 10.000 | 0,32331 € | 3.233,10 € |
| 15.000 | 0,31709 € | 4.756,35 € |
| 25.000 | 0,30991 € | 7.747,75 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79860 € |

