25V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UDT23A12L02

DigiKey Part Number
13-UDT23A12L02TR-ND - Tape & Reel (TR)
13-UDT23A12L02CT-ND - Cut Tape (CT)
13-UDT23A12L02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDT23A12L02
Description
TVS DIODE 12VWM 25VC SOT23
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
25V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
USB
Part Status
Active
Capacitance @ Frequency
0.8pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
2
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
12V (Max)
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Breakdown (Min)
13.3V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.840
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,87000 €1,87 €
101,19200 €11,92 €
1000,80550 €80,55 €
5000,64022 €320,11 €
1.0000,58705 €587,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,51956 €1.558,68 €
6.0000,48560 €2.913,60 €
9.0000,46831 €4.214,79 €
15.0000,45648 €6.847,20 €
Manufacturers Standard Package
Unit Price without VAT:1,87000 €
Unit Price with VAT:2,26270 €