1M Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC164-FR-071ML

DigiKey Part Number
13-TC164-FR-071MLTR-ND - Tape & Reel (TR)
13-TC164-FR-071MLCT-ND - Cut Tape (CT)
13-TC164-FR-071MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC164-FR-071ML
Description
RES ARRAY 4 RES 1M OHM 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1M Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
TC164-FR-071ML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
YAGEO
Operating Temperature
-55°C ~ 155°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Applications
DDRAM, SDRAM
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
1M
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Tolerance
±1%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Number of Resistors
4
Height - Seated (Max)
0.028" (0.70mm)
Number of Pins
8
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.410
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,05300 €0,53 €
250,04400 €1,10 €
500,03880 €1,94 €
1000,03430 €3,43 €
2500,02912 €7,28 €
5000,02596 €12,98 €
1.0000,02325 €23,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01843 €92,15 €
10.0000,01685 €168,50 €
15.0000,01604 €240,60 €
25.0000,01512 €378,00 €
35.0000,01457 €509,95 €
50.0000,01404 €702,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €