
AA0402FR-071KL | |
|---|---|
DigiKey Part Number | 13-AA0402FR-071KLTR-ND - Tape & Reel (TR) 13-AA0402FR-071KLCT-ND - Cut Tape (CT) 13-AA0402FR-071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA0402FR-071KL |
Description | RES SMD 1K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA0402FR-071KL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03200 € | 0,32 € |
| 25 | 0,02440 € | 0,61 € |
| 50 | 0,02000 € | 1,00 € |
| 100 | 0,01660 € | 1,66 € |
| 250 | 0,01312 € | 3,28 € |
| 500 | 0,01114 € | 5,57 € |
| 1.000 | 0,00960 € | 9,60 € |
| 5.000 | 0,00714 € | 35,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00607 € | 60,70 € |
| 20.000 | 0,00554 € | 110,80 € |
| 30.000 | 0,00528 € | 158,40 € |
| 50.000 | 0,00500 € | 250,00 € |
| 70.000 | 0,00484 € | 338,80 € |
| 100.000 | 0,00469 € | 469,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

