220k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC124-JR-07220KL

DigiKey Part Number
TC124-JR-07220KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC124-JR-07220KL
Description
RES ARRAY 4 RES 220K OHM 0804
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Concave, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
YAGEO
Operating Temperature
-55°C ~ 125°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q200
Part Status
Active
Applications
DDRAM, SDRAM
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
220k
Package / Case
0804, Concave, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.079" L x 0.039" W (2.00mm x 1.00mm)
Number of Resistors
4
Height - Seated (Max)
0.020" (0.50mm)
Number of Pins
8
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01195 €119,50 €
Manufacturers Standard Package
Unit Price without VAT:0,01195 €
Unit Price with VAT:0,01446 €