Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

SR2512JK-07510RL | |
|---|---|
DigiKey Part Number | SR2512JK-07510RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR2512JK-07510RL |
Description | RES 510 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR2512JK-07510RL Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3520510RJT | TE Connectivity Passive Product | 4.497 | A126326CT-ND | 0,28000 € | Direct |
| CR2512-JW-511ELF | Bourns Inc. | 775 | 118-CR2512-JW-511ELFCT-ND | 0,20000 € | Direct |
| CRCW2512510RJNEG | Vishay Dale | 9.633 | 541-510XCT-ND | 0,23000 € | Upgrade |
| CRCW2512510RJNEGHP | Vishay Dale | 0 | CRCW2512510RJNEGHP-ND | 0,22293 € | Upgrade |
| CRCW2512510RJNTG | Vishay Dale | 0 | CRCW2512510RJNTG-ND | 0,11487 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07455 € | 298,20 € |
| Unit Price without VAT: | 0,07455 € |
|---|---|
| Unit Price with VAT: | 0,09021 € |









