Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Upgrade
Upgrade

SR1206KR-072R2L | |
|---|---|
DigiKey Part Number | SR1206KR-072R2L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR1206KR-072R2L |
Description | RES 2.2 OHM 10% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±10% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206KR-072R2L Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR1206FR-072R2L | YAGEO | 0 | SR1206FR-072R2L-ND | 0,04036 € | Upgrade |
| SR1206FR-7W2R2L | YAGEO | 4.570 | YAG5900CT-ND | 0,57000 € | Upgrade |
| SR1206JR-7W2R2L | YAGEO | 14.745 | YAG6069CT-ND | 0,35000 € | Upgrade |
| SR1206KR-7W2R2L | YAGEO | 0 | SR1206KR-7W2R2L-ND | 0,04341 € | Upgrade |
| AA1206FR-072R2L | YAGEO | 0 | AA1206FR-072R2L-ND | 0,04906 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03003 € | 150,15 € |
| Unit Price without VAT: | 0,03003 € |
|---|---|
| Unit Price with VAT: | 0,03634 € |







