Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

SR1206JR-075K1L | |
|---|---|
DigiKey Part Number | 311-5.1KNLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR1206JR-075K1L |
Description | RES 5.1K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR1206JR-075K1L Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR1206JR-7W5K1L | YAGEO | 6.434 | YAG6077CT-ND | 0,35000 € | Upgrade |
| CRCW12065K10JNEA | Vishay Dale | 33.239 | 541-5.1KECT-ND | 0,08000 € | Upgrade |
| CRCW12065K10JNEAHP | Vishay Dale | 8.245 | 541-5.1KUACT-ND | 0,24000 € | Upgrade |
| CRCW12065K10JNEB | Vishay Dale | 0 | CRCW12065K10JNEB-ND | 0,00714 € | Upgrade |
| CRCW12065K10JNEC | Vishay Dale | 0 | CRCW12065K10JNEC-ND | 0,00714 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03517 € | 175,85 € |
| Unit Price without VAT: | 0,03517 € |
|---|---|
| Unit Price with VAT: | 0,04256 € |








