
SR0805FR-7W100RL | |
|---|---|
DigiKey Part Number | 13-SR0805FR-7W100RLTR-ND - Tape & Reel (TR) 13-SR0805FR-7W100RLCT-ND - Cut Tape (CT) 13-SR0805FR-7W100RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR0805FR-7W100RL |
Description | RES 100 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,17200 € | 1,72 € |
| 25 | 0,14120 € | 3,53 € |
| 50 | 0,12300 € | 6,15 € |
| 100 | 0,10890 € | 10,89 € |
| 250 | 0,09452 € | 23,63 € |
| 500 | 0,08626 € | 43,13 € |
| 1.000 | 0,07967 € | 79,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06523 € | 326,15 € |
| 10.000 | 0,06233 € | 623,30 € |
| 15.000 | 0,06091 € | 913,65 € |
| 25.000 | 0,05938 € | 1.484,50 € |
| 35.000 | 0,05851 € | 2.047,85 € |
| 50.000 | 0,05768 € | 2.884,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |

